TLP3073F(D4,TP4F(O
Optocoupler Triac AC-OUT 1-CH 800V 5-Pin DIP SMD T/R
Manufacturer:Toshiba
Product Category:
Optoelectronics, OptoCouplers, Triac & SCR Output PhotoCouplers
Avnet Manufacturer Part #: TLP3073F(D4,TP4F(O
Secondary Manufacturer Part#: TLP3073F(D4,TP4F(O
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 1.15 V | ||
| 260 °C | ||
| 5000 Vrms | ||
| Surface Mount | ||
| 1 | ||
| -25 to 85 °C | ||
| AC | ||
| 800 | ||
| 5DIP SMD | ||
| 5 | ||
| 7.12 x 6.4 x 3.65 mm | ||
| 5 | ||
| Industrial | ||
| DIP SMD | ||
| No |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | null |
| ECCN: | EAR99 |
| HTSN: | 8541.49.80.00 |
| Schedule B: | 8541.49.80.00 |