TLP3073(D4,TP5,F(O
Manufacturer:Toshiba
Product Category:
光电器件, 光耦, 三端双向可控硅与SCR输出光耦
Avnet Manufacturer Part #: TLP3073(D4,TP5,F(O
Secondary Manufacturer Part#: TLP3073(D4,TP5,F(O
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 480 V | ||
| 260 °C | ||
| 5000 Vrms | ||
| Through Hole | ||
| 1 | ||
| -40 to 100 °C | ||
| AC | ||
| 800 V | ||
| 5DIP | ||
| 5 | ||
| 6.4 x 7.12 x 3.65 mm | ||
| 5 V | ||
| Extended Industrial | ||
| DIP | ||
| No |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | null |
| ECCN: | EAR99 |
| HTSN: | null |
| Schedule B: | null |