TLP293-4(GB,E(T
Optocoupler DC-IN 4-CH DC-OUT 16-Pin SO T/R
Click image to enlarge
Manufacturer:Toshiba
Product Category:
光电器件, 光耦, 晶体管与光电输出光耦
Avnet Manufacturer Part #: TLP293-4(GB,E(T
Secondary Manufacturer Part#: TLP293-4(GB,E(T
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 50 mA | ||
| 260 | ||
| 50 mA | ||
| 80 V | ||
| 600@5mA % | ||
| 3750 Vrms | ||
| Surface Mount | ||
| 4 | ||
| -55 to 125 °C | ||
| DC | ||
| 16SO | ||
| 16 | ||
| 10.3 x 4.55 x 2 | ||
| Military | ||
| SOIC |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | null |
| ECCN: | EAR99 |
| HTSN: | null |
| Schedule B: | null |