PDP SEO Portlet

TLP293(TPL,E(T

Optocoupler DC-IN 1-CH DC-OUT 4-Pin SO

Official logo for Toshiba
Manufacturer:Toshiba
Avnet Manufacturer Part #: TLP293(TPL,E(T
Secondary Manufacturer Part#: TLP293(TPL,E(T
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

TLP293 is a low input and high isolation type photocoupler that consists of a phototransistor optically coupled to a InGaAs infrared emitting diode in a SO4 package. Since TLP293 is guaranteed high isolation voltage (3750 Vrms) and wide operating temperature range (Ta = -55 to 125 °C), it is suitable for high density surface mounting applications such as programmable controllers.

  • Collector-emitter voltage: 80 V (min)
  • Current transfer ratio: 50 % (min) (@If = 0.5 mA, Vce = 5 V)
    • GB Rank: 100 % (min) (@If = 0.5 mA, Vce = 5 V)
  • Isolation voltage: 3750 VRMS (min)
  • Operating temperature range: -55 to 125 °C
  • Safety standards
    • UL-approved: UL1577
    • cUL-approved: CSA Component Acceptance Service
    • Vde approved: EN60747-5-5, EN60065 or EN60950-1: EN62368-1

Technical Attributes

Find Similar Parts

Description Value
50 mA
260 °C
50 mA
80 V
600@5mA %
3750 Vrms
Surface Mount
1
-55 to 125 °C
DC
4SO
4
4.55 x 2.6 x 2.1 mm
5 V
Military
SOIC

ECCN / UNSPSC / COO

Description Value
Country of Origin: null
ECCN: EAR99
HTSN: PARTS...
Schedule B: PARTS...
In Stock :  0
Additional inventory
Factory Lead Time: 168 Weeks
Price for: Each
Quantity:
Min:2500  Mult:2500  
USD $:
0+
$0.00000