TLP292(GR-TPR,E(T
Optocoupler AC-IN 1-CH DC-OUT 4-Pin SOIC Emboss T/R
Click image to enlarge
Manufacturer:Toshiba
Product Category:
光电器件, 光耦, 晶体管与光电输出光耦
Avnet Manufacturer Part #: TLP292(GR-TPR,E(T
Secondary Manufacturer Part#: TLP292(GR-TPR,E(T
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 50 mA | ||
| 260 °C | ||
| 50 mA | ||
| 80 V | ||
| 300@5mA % | ||
| 3750 Vrms | ||
| Surface Mount | ||
| 1 | ||
| -55 to 125 °C | ||
| DC | ||
| 4SOIC | ||
| 4 | ||
| 2.6 x 4.55 x 2.1 mm | ||
| Military | ||
| SOIC |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | null |
| ECCN: | EAR99 |
| HTSN: | 8541.40.80.00 |
| Schedule B: | 8541.40.80.00 |