TLP291(GB-TP,SE(T
Photocoupler 1-CH Open Collector-OUT 3750Vrms 4-Pin SOIC T/R
Click image to enlarge
Manufacturer:Toshiba
Product Category:
Optoelectronics, OptoCouplers, Transistor & Photovoltaic Output PhotoCouplers
Avnet Manufacturer Part #: TLP291(GB-TP,SE(T
Secondary Manufacturer Part#: TLP291(GB-TP,SE(T
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 3 us | ||
| 1.25 V | ||
| 50 mA | ||
| 260 | ||
| 50 mA | ||
| 80 V | ||
| 600@5mA % | ||
| 3750 Vrms | ||
| Surface Mount | ||
| 1 | ||
| -55 to 110 °C | ||
| Open Collector | ||
| 4SOIC | ||
| 4 | ||
| 4.55 x 2.6 x 2.1 mm | ||
| 5 V | ||
| Military | ||
| SOIC | ||
| 2 us |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | null |
| ECCN: | EAR99 |
| HTSN: | PARTS... |
| Schedule B: | PARTS... |