PDP SEO Portlet

TLP291(BL-TP,SE(T

Optocoupler DC-IN 1-CH DC-OUT 4-Pin SOIC T/R

Official logo for Toshiba
Manufacturer:Toshiba
Avnet Manufacturer Part #: TLP291(BL-TP,SE(T
Secondary Manufacturer Part#: TLP291(BL-TP,SE(T
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

TLP291 consists of photo transistor, optically coupled to a gallium arsenide infrared emitting diode. TLP291 is housed in the SO4 package, very small and thin coupler.

Since TLP291 is guaranteed wide operating temperature (Ta=-55 to 110 °C) and high isolation voltage (3750Vrms), it’s suitable for high-density surface mounting applications such as small switching power supplies and programmable controllers.

Technical Attributes

Find Similar Parts

Description Value
50 mA
260
50 mA
80 V
600@5mA %
Surface Mount
-55 to 110 °C
4SOIC
4
4.55 x 2.6 x 2.1
Military
SOIC

ECCN / UNSPSC / COO

Description Value
Country of Origin: null
ECCN: EAR99
HTSN: PARTS...
Schedule B: PARTS...
In Stock :  0
Additional inventory
Factory Lead Time: 168 Weeks
Price for: Each
Quantity:
Min:2500  Mult:2500  
USD $:
0+
$0.00000