PDP SEO Portlet

TLP2766A(D4TP4,E(O

Optocoupler Totem-Pole-OUT DC-IN Single 6-Pin SO T/R

Official logo for Toshiba
Manufacturer:Toshiba
Product Category: 光电器件, 光耦, 逻辑输出光耦
Avnet Manufacturer Part #: TLP2766A(D4TP4,E(O
Secondary Manufacturer Part#: TLP2766A(D4TP4,E(O
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Uni-Directional
DC
NAND
20 MBd
25 mA
40 mW
5 ns
Surface Mount
1
-40 to 125 °C
Totem-Pole
6SO
1.8 V
6
3.84 x 7.5 x 2.1 mm
5 V
Extended Industrial
SOIC
4 ns

ECCN / UNSPSC / COO

Description Value
Country of Origin: null
ECCN: EAR99
HTSN: null
Schedule B: null
In Stock :  0
Additional inventory
Factory Lead Time: 168 Weeks
Price for: Each
Quantity:
Min:1500  Mult:1500  
USD $: