TLP2761(D4-TP,E(T
Optocoupler Totem-Pole Output DC Input Single 6-Pin SOIC T/R
Manufacturer:Toshiba
Product Category:
Optoelectronics, OptoCouplers, Logic Output Photocouplers
Avnet Manufacturer Part #: TLP2761(D4-TP,E(T
Secondary Manufacturer Part#: TLP2761(D4-TP,E(T
- RoHS 10 Compliant
- Tariff Charges
The TLP2761 consists of a high-output GaAlAs light-emitting diode coupled with integrated high gain, high-speed photodetectors. It is housed in the SO6L package. This photocoupler guarantees operation at up to 125 °C and on supplies from 2.7 V to 5.5 V
- Inverter logic type (Totem pole output)
- Package: SO6L
- Operating temperature: -40 to 125 °C
- Supply voltage: 2.7 to 5.5 V
- Data transfer rate: 15 MBd (typ.) (NRZ)
- Threshold input current: 1.3 mA (max) (@Ta = 10
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Uni-Directional | ||
| DC | ||
| Tin-Silver-Copper | ||
| Inverter | ||
| 260 °C | ||
| 15 MBd | ||
| 10 mA | ||
| 20 mW | ||
| 3 ns | ||
| Surface Mount | ||
| MSL 1 - Unlimited | ||
| 1 | ||
| -40 to 125 °C | ||
| Totem-Pole | ||
| 6SO | ||
| 1.65 V | ||
| 6 | ||
| 3.84 x 7.5 x 2 mm | ||
| 5 V | ||
| Extended Industrial | ||
| SOIC | ||
| 3 ns |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | null |
| ECCN: | EAR99 |
| HTSN: | 8541.49.80.00 |
| Schedule B: | 8541.49.80.00 |