PDP SEO Portlet

TLP2745(D4-TP4,E(O

Official logo for Toshiba
Manufacturer:Toshiba
Product Category: 光电器件, 光耦, 逻辑输出光耦
Avnet Manufacturer Part #: TLP2745(D4-TP4,E(O
Secondary Manufacturer Part#: TLP2745(D4-TP4,E(O
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Uni-Directional
Logic|Buffer
AND Schmitt
260 °C
10 Mbps
30 ns
15 mA
100 mW
30 ns
Surface Mount
MSL 1 - Unlimited
1
-40 to 110 °C
Totem-Pole
6SOIC
1.65 V
6
7.5 x 3.84 x 2.1 mm
5 V
Extended Industrial
SOIC
3 ns

ECCN / UNSPSC / COO

Description Value
Country of Origin: null
ECCN: EAR99
HTSN: null
Schedule B: null
In Stock :  0
Additional inventory
Factory Lead Time: 168 Weeks
Price for: Each
Quantity:
Min:1500  Mult:1500  
USD $:
0+
$0.00000