PDP SEO Portlet

TLP2704(TP,E(T

Optocoupler Logic-Out Open Collector DC-IN 1-CH 6-Pin SO Embossed T/R

Official logo for Toshiba
Manufacturer:Toshiba
Product Category: 光电器件, 光耦, 逻辑输出光耦
Avnet Manufacturer Part #: TLP2704(TP,E(T
Secondary Manufacturer Part#: TLP2704(TP,E(T
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The TLP2704 consists of a GaAlAs light-emitting diode optically coupled with an integrated high-gain, high speed photo detector and is housed in the SO6L package. It supports operating temperatures of up to 125 °C. The SO6L package meets the reinforced insulation class requirements of international safety standards. The photo detector has an internal Faraday shield that provides a guaranteed common-mode transient immunity of ±20 kV/ µs. The TLP2704 guarantees minimum and maximum of propagation delay time, pulse width distortion. Therefore it is suitable for isolation interface between IPM and control IC circuits in motor control application.

  • Inverter logic type (open collector output)
  • Package: SO6L
  • Operating temperature: -40 to 125 °C
  • Supply voltage: -0.5 to 30 V
  • Threshold input current: 5.0 mA (max)
  • Supply current: 1.3 mA (max)
  • Propagation delay time: tpHL = 400 ns (max), tpLH = 550 ns (max)
  • Pulse width distortion: 400 ns (max)
  • Common-mode transient immunity: ±20 kV/µs (min)
  • Isolation voltage: 5000 Vrms (min)
  • Safety standards UL-approved: UL1577, File No.E67349 cUL-approved: CSA Component Acceptance Service No.5A File No.E67349 VDE-approved: EN60747-5-5, EN60065, EN60950-1, EN 62368-1

Technical Attributes

Find Similar Parts

Description Value
Uni-Directional
DC
Tin-Silver-Copper
Inverter
260 °C
1 Mbps
20 mA
Surface Mount
MSL 1 - Unlimited
1
-40 to 125 °C
Open Collector
6SO
1.7 V
6
7.5 x 3.84 x 2.1 mm
5 V
Extended Industrial
SOIC

ECCN / UNSPSC / COO

Description Value
Country of Origin: null
ECCN: EAR99
HTSN: 8541.49.80.00
Schedule B: 8541.49.80.00
In Stock :  0
Additional inventory
Factory Lead Time: 252 Weeks
Price for: Each
Quantity:
Min:1500  Mult:1500  
USD $:
0+
$0.00000