TLP240D(TP1,F(O
Relay SSR 25mA 1.4V DC-IN 250mA 200V AC/DC-OUT 4-Pin PDIP T/R
Manufacturer:Toshiba
Product Category:
Electromechanical, Relays, Solid State Relays
Avnet Manufacturer Part #: TLP240D(TP1,F(O
Secondary Manufacturer Part#: TLP240D(TP1,F(O
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 1 Form A | ||
| 25 mA | ||
| DC | ||
| 260 °C | ||
| 1.4 V | ||
| 5000 Vrms | ||
| Through Hole | ||
| -40 to 85 °C | ||
| 250 mA | ||
| MOSFET | ||
| AC|DC | ||
| 200 V | ||
| 4PDIP | ||
| 4 | ||
| 6.4 x 4.58 x 3.65 mm | ||
| No | ||
| TLP240 | ||
| PDIP | ||
| PC Pins |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | null |
| ECCN: | EAR99 |
| HTSN: | null |
| Schedule B: | null |