PDP SEO Portlet

TLP2361(V4-TPL,E(T

Optocoupler Logic-OUT Totem-Pole Logic, Inverter-IN 1-CH 5-Pin SO-6 T/R

Official logo for Toshiba
Manufacturer:Toshiba
Avnet Manufacturer Part #: TLP2361(V4-TPL,E(T
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • Inverter logic type (Totem pole output)
  • Package: SO6
  • Operating temperature: -40 to 125°C
  • Supply voltage: 2.7 to 5.5 V
  • Data transfer rate: 15 MBd (typ.) (NRZ)
  • Threshold input current: 1.3 mA (max) (@Ta = 105 °C) : 1.6 mA (max) (@Ta = 125°C)
  • Supply current: 1.0 mA (max)
  • Common-mode transient immunity:±20 kV/µs (min)
  • Isolation voltage: 3750 Vrms (min)
  • Safety standards UL-approved: UL1577, File No.E67349 cUL-approved: CSA Component Acceptance Service No.5A File No.E67349 VDE-approved: EN60747-5-5 (Note 1) CQC-approved: GB4943.1, GB8898 Thailand Factory

Technical Attributes

Find Similar Parts

Description Value
null
10 MA
null
null
null
null
Totem Pole
20 mW
null
Unidirectional

ECCN / UNSPSC / COO

Description Value
Country of Origin: null
ECCN: EAR99
HTSN: 85414900
Schedule B: 85414900
In Stock :  0
Additional inventory
Factory Lead Time: 28 Weeks
Price for: Each
Quantity:
Min:3000  Mult:3000  
Need More?
USD $:
$ 0.00000
1+
$0.00000
SubTotal:
$0.00