PDP SEO Portlet

TLP2345(TPL,E(T

Optocoupler Logic-Out Totem-Pole DC 1-CH 5-Pin SO Embossed T/R

Official logo for Toshiba
Manufacturer:Toshiba
Avnet Manufacturer Part #: TLP2345(TPL,E(T
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • Buffer logic type (Totem pole output)
  • Package: SO6
  • Operating temperature: -40 to 110 °C
  • Supply voltage: 4.5 to 30 V
  • Threshold input current: 1.6 mA (max)
  • Supply current: 3 mA (max)
  • Propagation delay time: 120 ns (max)
  • Pulse width distortion: 40 ns (max)
  • Common-mode transient immunity: ±30 kV/ µs (min)
  • Isolation voltage: 3750 VRMS (min)
  • Safety standards
    • UL-approved: UL1577
    • cUL-approved: CSA Component Acceptance Service No.5A
    • Vde approved: EN60747-5-5, EN60065 or EN60950-1

Technical Attributes

Find Similar Parts

Description Value
null
15 MA
null
null
null
null
Totem Pole
null
5 V
Unidirectional

ECCN / UNSPSC / COO

Description Value
Country of Origin: null
ECCN: EAR99
HTSN: null
Schedule B: null
In Stock :  0
Additional inventory
Factory Lead Time: 28 Weeks
Price for: Each
Quantity:
Min:3000  Mult:3000  
Need More?
USD $:
$ 0.00000
0+
$0.00000
SubTotal:
$0.00