TLP2309(TPL,E(T
Optocoupler Single Open Collector-OUT 3750Vrms 5-Pin SOIC Emboss T/R
Click image to enlarge
Manufacturer:Toshiba
Product Category:
Optoelectronics, OptoCouplers, Transistor & Photovoltaic Output PhotoCouplers
Avnet Manufacturer Part #: TLP2309(TPL,E(T
Secondary Manufacturer Part#: TLP2309(TPL,E(T
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 1.55 V | ||
| 260 °C | ||
| 8 mA | ||
| 15@10mA % | ||
| 3750 Vrms | ||
| Surface Mount | ||
| 1 | ||
| -40 to 110 °C | ||
| Open Collector | ||
| 5SO | ||
| 5 | ||
| 3.7 x 4.55 x 2.1 mm | ||
| 5 V | ||
| Extended Industrial | ||
| SOIC |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | null |
| ECCN: | EAR99 |
| HTSN: | null |
| Schedule B: | null |