TLP223J(D4TP1,F(O
Relay SSR 7.5mA 480V DC-IN 90mA 600V DC-OUT 4-Pin DIP SMD T/R
Manufacturer:Toshiba
Product Category:
Electromechanical, Relays, Solid State Relays
Avnet Manufacturer Part #: TLP223J(D4TP1,F(O
Secondary Manufacturer Part#: TLP223J(D4TP1,F(O
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 1 Form A | ||
| 7.5 mA | ||
| DC | ||
| 260 °C | ||
| 480 V | ||
| 5000 Vrms | ||
| Surface Mount | ||
| -40 to 110 °C | ||
| 90 mA | ||
| MOSFET | ||
| DC | ||
| 600 V | ||
| 4DIP SMD | ||
| 4 | ||
| 4.58 x 6.4 x 3.65 mm | ||
| No | ||
| TLP223J | ||
| DIP SMD | ||
| Gull Wing |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | null |
| ECCN: | EAR99 |
| HTSN: | null |
| Schedule B: | null |