TLP2105(V4-TP,F)
Manufacturer:Toshiba
Product Category:
Optoelectronics, OptoCouplers, Logic Output Photocouplers
Avnet Manufacturer Part #: TLP2105(V4-TP,F)
Secondary Manufacturer Part#: TLP2105(V4-TP,F)
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Uni-Directional | ||
| DC | ||
| NAND Schmitt | ||
| 260 °C | ||
| 5 Mbps | ||
| 75 ns | ||
| 20 mA | ||
| 40 MW | ||
| 75 ns | ||
| Surface Mount | ||
| 2 | ||
| -40 to 100 °C | ||
| Totem-Pole | ||
| 8SOIC | ||
| 1.75 V | ||
| 8 | ||
| 5.1 x 3.95 x 2.5 mm | ||
| 5 V | ||
| Extended Industrial | ||
| TLP2105 | ||
| SOIC | ||
| 30 ns |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | null |
| ECCN: | EAR99 |
| HTSN: | null |
| Schedule B: | null |