TLP2105(TP,F)
Optocoupler Totem-Pole-OUT DC-IN Dual 8-Pin SOIC Emboss T/R
- RoHS 10 Compliant
- Tariff Charges
The TLP2105 consists of GaAlAs light emitting diodes and integrated high gain, high-speed photodetectors.
The TLP2105 is housed in the 8-pin SO package. The photo detector has totem-pole output stage that can source and sink current.
The photo detector has an internal Faraday shield that provides a guaranteed common-mode transient immunity of ±10 kV/µs. The TLP2105 provides noninverting logic output.
- Buffer logic output (totem-pole output)
- Guaranteed performance over -40 to 100°C
- Power supply voltage: 4.5 to 20 V
- Input threshold current: IFLH =1.6 mA(max)
- Switching time (tpLH / tpHL): 250 ns (max)
- Common mode transient immunity: ±10 kV/µs
- Isolation voltage: 2500 VRMS
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Uni-Directional | ||
| DC | ||
| AND Schmitt | ||
| 260 °C | ||
| 5 Mbps | ||
| 75 ns | ||
| 10 mA | ||
| 75 mW | ||
| 75 ns | ||
| Surface Mount | ||
| 2 | ||
| -40 to 100 to 100 °C | ||
| Totem-Pole | ||
| 8SOIC | ||
| 1.75 V | ||
| 8 | ||
| 5.1 x 3.95 x 2.5 mm | ||
| 5 V | ||
| Extended Industrial | ||
| SOIC | ||
| 30 ns |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | null |
| ECCN: | EAR99 |
| HTSN: | PARTS... |
| Schedule B: | PARTS... |