TLP185(GB-TPR,E(T
Manufacturer:Toshiba
Product Category:
光电器件, 光耦, 晶体管与光电输出光耦
Avnet Manufacturer Part #: TLP185(GB-TPR,E(T
Secondary Manufacturer Part#: TLP185(GB-TPR,E(T
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 20 mA | ||
| 260 | ||
| 10 mA | ||
| 80 V | ||
| 400@5mA % | ||
| Surface Mount | ||
| MSL 1 - Unlimited | ||
| -55 to 110 °C | ||
| 4SO-6 | ||
| 4 | ||
| 3.7 x 4.55 x 2.1 | ||
| Military | ||
| SO-6 |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | null |
| ECCN: | EAR99 |
| HTSN: | null |
| Schedule B: | null |