PDP SEO Portlet

TLP185(GB-TPL,SE(T

Photocoupler 1-CH Open Collector-OUT 3750Vrms 4-Pin SOIC T/R

Official logo for Toshiba
Manufacturer:Toshiba
Avnet Manufacturer Part #: TLP185(GB-TPL,SE(T
Secondary Manufacturer Part#: TLP185(GB-TPL,SE(T
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
3 us
1.25 V
20 mA
260
10 mA
80 V
600@5mA %
3750 Vrms
Surface Mount
1
-55 to 110 °C
Open Collector
4SOIC
4
4.55 x 3.7 x 2.1 mm
5 V
Military
SOIC
2 us

ECCN / UNSPSC / COO

Description Value
Country of Origin: null
ECCN: EAR99
HTSN: PARTS...
Schedule B: PARTS...
In Stock :  15000
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 168 Weeks
Price for: Each
Quantity:
Min:3000  Mult:3000  
USD $:
3000+
$0.04825