TLP182(TPL,E(T
Optocoupler AC-IN 1-CH DC-OUT 4-Pin SO
Manufacturer:Toshiba
Product Category:
Optoelectronics, OptoCouplers, Transistor & Photovoltaic Output PhotoCouplers
Avnet Manufacturer Part #: TLP182(TPL,E(T
Secondary Manufacturer Part#: TLP182(TPL,E(T
- RoHS 10 Compliant
- Tariff Charges
TLP182 is a low AC input type photocoupler that consists of phototransistor optically coupled to two antiparallel InGaAs infrared emitting diode in a SO6 package. Since TLP182 is guaranteed high isolation voltage (3750 Vrms) and wide operating temperature range (Ta = -55 to 125 °C), it is suitable for high density surface mounting applications such as programmable controllers.
- Collector-emitter voltage: 80 V (min)
- Current transfer ratio: 50 % (min) (@If = ±0.5 mA, Vce = 5 V)
- GB Rank: 100 % (min) (@If = ±0.5 mA, Vce = 5 V)
- Isolation voltage: 3750 VRMS (min)
- Operating temperature range: -55 to 125 °C
- Safety standards
- UL-approved: UL1577
- cUL-approved: CSA Component Acceptance Service No.5A
- Vde approved: EN60747-5-5, EN60065 or EN60950-1: EN62368-1
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 50 mA | ||
| 260 | ||
| 50 mA | ||
| 80 V | ||
| 600@5mA % | ||
| 3750 Vrms | ||
| Surface Mount | ||
| 1 | ||
| -55 to 125 °C | ||
| DC | ||
| 4SO | ||
| 4 | ||
| 3.7 x 4.55 x x 2.1 | ||
| Military | ||
| SOIC |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | null |
| ECCN: | EAR99 |
| HTSN: | 8541.49.80.00 |
| Schedule B: | 8541.49.80.00 |