TLP176AM(TPL,E(O
Relay SSR 25mA 1.4V DC-IN 700mA 60V AC/DC-OUT 6-Pin SOICEmboss T/R
Click image to enlarge
Manufacturer:Toshiba
Product Category:
Electromechanical, Relays, Solid State Relays
Avnet Manufacturer Part #: TLP176AM(TPL,E(O
Secondary Manufacturer Part#: TLP176AM(TPL,E(O
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 1 Form A | ||
| 25 mA | ||
| DC | ||
| 260 °C | ||
| 1.4 V | ||
| 3750 Vrms | ||
| Surface Mount | ||
| MSL 1 - Unlimited | ||
| -40 to 110 °C | ||
| 700 mA | ||
| MOSFET | ||
| AC|DC | ||
| 60 V | ||
| 6SOIC | ||
| 6 | ||
| 4.55 x 3.7 x 2.1 mm | ||
| No | ||
| SOIC | ||
| Solder |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | null |
| ECCN: | EAR99 |
| HTSN: | null |
| Schedule B: | null |