PDP SEO Portlet

TLP175A(TPL,E(T

Relay SSR 15mA 1.4V DC-OUT 4-Pin SO-6 Embossed T/R

Official logo for Toshiba
Manufacturer:Toshiba
Avnet Manufacturer Part #: TLP175A(TPL,E(T
Secondary Manufacturer Part#: TLP175A(TPL,E(T
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The TLP175A photorelay consists of a photo MOSFET optically coupled to an infrared light emitting diode. It is housed in a 4-pin SO6 package. This photorelay requires 1mA of LED current to turn it on. It is suitable for applications that need electrical power savings.

  • Normally opened (1-form-A)
  • OFF-state output terminal voltage: 60 V (min)
  • Trigger LED current: 1 mA (max)
  • ON-state current: 100 mA (max)
  • ON-state resistance: 50 ? (max)
  • Isolation voltage: 3750 VRMS (min)
  • Safety Standards
    • UL approved: UL1577
    • cUL approved: CSA Component Acceptance Service No. 5A
    • VDE approved: EN60747-5-5

Technical Attributes

Find Similar Parts

Description Value
1 Form A
15 mA
DC
260 °C
1.4 V
3750 V
Surface Mount
MSL 1 - Unlimited
MOSFET
DC
4SO-6
4
4.55 x 3.7 x 2.1 mm
0
SO-6
Solder

ECCN / UNSPSC / COO

Description Value
Country of Origin: null
ECCN: EAR99
HTSN: 8541.49.95.00
Schedule B: 8541.49.95.00
In Stock :  0
Additional inventory
Factory Lead Time: 168 Weeks
Price for: Each
Quantity:
Min:3000  Mult:3000  
USD $:
0+
$0.00000