TLP172GM(TPL,E(O
Relay SSR 7.5mA 1.4V DC-IN 110mA 350V AC/DC-OUT 4-Pin SOIC Emboss T/R
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 1 Form A | ||
| 7.5 mA | ||
| DC | ||
| 260 °C | ||
| 1.4 V | ||
| 3750 Vrms | ||
| Surface Mount | ||
| MSL 1 - Unlimited | ||
| -40 to 100 °C | ||
| 110 mA | ||
| MOSFET | ||
| AC|DC | ||
| 350 V | ||
| 4SOIC | ||
| 4 | ||
| 3.7 x 4.55 x 2.1 mm | ||
| No | ||
| SOIC | ||
| Gull Wing |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | null |
| ECCN: | EAR99 |
| HTSN: | 8541408000 |
| Schedule B: | 8541408000 |