PDP SEO Portlet

TLP172GM(SIEMTRE(O

Relay SSR 7.5mA 280V DC-IN 110mA 350V DC-OUT 4-Pin SO-6

Official logo for Toshiba
Manufacturer:Toshiba
Product Category: 机电, 继电器, 固态继电器
Avnet Manufacturer Part #: TLP172GM(SIEMTRE(O
Secondary Manufacturer Part#: TLP172GM(SIEMTRE(O
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
1 Form A
7.5 mA
DC
260 °C
280 V
3750 Vrms
Surface Mount
-40 to 110 °C
110 mA
MOSFET
DC
350 V
4SO-6
4
4.55 x 3.7 x 2.1 mm
SO-6
Gull Wing

ECCN / UNSPSC / COO

Description Value
Country of Origin: null
ECCN: EAR99
HTSN: null
Schedule B: null
In Stock :  0
Additional inventory
Factory Lead Time: 168 Weeks
Price for: Each
Quantity:
Min:1500  Mult:1500  
USD $:
0+
$0.00000