TLP172AM(TPL,E(O
Relay SSR 25mA 1.4V DC-IN 0.5A 60V DC-OUT 4-Pin SO6 Emboss T/R
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 1 Form A | ||
| 25 mA | ||
| DC | ||
| 260 °C | ||
| 1.4 V | ||
| 3750 V | ||
| Surface Mount | ||
| MSL 1 - Unlimited | ||
| 0.5 A | ||
| MOSFET | ||
| DC | ||
| 60 V | ||
| 4SO6 | ||
| 4 | ||
| 4.55 x 3.7 x 2.1 | ||
| No | ||
| SO-6 | ||
| Solder |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | null |
| ECCN: | EAR99 |
| HTSN: | PARTS... |
| Schedule B: | PARTS... |