TLP171J(TP,F(O
Relay SSR 25mA 480V AC-IN 60mA 600V DC-OUT 4-Pin SOP T/R
Manufacturer:Toshiba
Product Category:
Electromechanical, Relays, Solid State Relays
Avnet Manufacturer Part #: TLP171J(TP,F(O
Secondary Manufacturer Part#: TLP171J(TP,F(O
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 1 From A | ||
| 25 mA | ||
| AC | ||
| 260 °C | ||
| 480 V | ||
| 1500 Vrms | ||
| Surface Mount | ||
| -20 to 65 °C | ||
| 60 mA | ||
| MOSFET | ||
| DC | ||
| 600 V | ||
| 4SOP | ||
| 4 | ||
| 3.9 x 4.4 x 2.1 mm | ||
| No | ||
| TLP171J | ||
| SOP | ||
| Solder |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | null |
| ECCN: | EAR99 |
| HTSN: | null |
| Schedule B: | null |