PDP SEO Portlet

TLP171A(TP,F(O

Optocoupler

Official logo for Toshiba
Manufacturer:Toshiba
Avnet Manufacturer Part #: TLP171A(TP,F(O
Secondary Manufacturer Part#: TLP171A(TP,F(O
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
30 mA
DC
1500 Vrms
Surface Mount
-40 to 85 °C
MOSFET
DC
4SOP
Emboss T/R
0

ECCN / UNSPSC / COO

Description Value
Country of Origin: null
ECCN: EAR99
HTSN: null
Schedule B: null
In Stock :  0
Additional inventory
Factory Lead Time: 168 Weeks
Price for: Each
Quantity:
Min:2500  Mult:2500  
USD $: