PDP SEO Portlet

TLP170AM(TPL,E(T

PHOTORELAY, 1 FORM A, VOFF=60V

Official logo for Toshiba
Manufacturer:Toshiba
Product Category: Uncategorized
Avnet Manufacturer Part #: TLP170AM(TPL,E(T
Secondary Manufacturer Part#: TLP170AM(TPL,E(T
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

TLP170AM(TPL,E(T is a photo relay. It consists of an infrared LED coupled to a photo-MOSFET. This photo relay has higher output current rating than phototransistor-type photocoupler; hence, it is suitable for use as On/Off control for high current. It is approved by UL-recognized: UL 1577, File No.E67349 cUL-recognized: CSA Component Acceptance Service No.5A File No.E67349, VDE-approved: EN 60747-5-5. It is used in applications such as security systems, factory automation (FA), measuring instruments, I/O interface boards, programmable logic controllers (PLCs), mechanical relay replacements.

  • Halogen-free, normally opened (1-Form-A)
  • OFF-state output terminal voltage is 60V minimum
  • Trigger LED current is 1mA maximum
  • ON-state current is 700mA maximum
  • ON-state resistance is 0.3 ohm maximum
  • Isolation voltage is 3750Vrms minimum
  • Operating temperature range from -40°C to 85°C
  • 4-pin SO6 package

Technical Attributes

Find Similar Parts

Description Value

ECCN / UNSPSC / COO

Description Value
Country of Origin: null
ECCN: EAR99
HTSN: null
Schedule B: null
In Stock :  0
Additional inventory
Factory Lead Time: 168 Weeks
Price for: Each
Quantity:
Min:3000  Mult:3000  
USD $: