PDP SEO Portlet

TK7P60W,RVQ(S

Trans MOSFET N-CH 600V 28A 3-Pin DPAK

Official logo for Toshiba
Manufacturer:Toshiba
Product Category: Discretes, FETs, Single MOSFETs
Avnet Manufacturer Part #: TK7P60W,RVQ(S
Secondary Manufacturer Part#: TK7P60W,RVQ(S
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • Low drain-source on-resistance: RDS(ON) = 0.5 ? (typ.) by used to Super Junction Structure : DTMOS
  • Easy to control Gate switching
  • Enhancement mode: Vth = 2.7 to 3.7 V (VDS = 10 V, ID = 0.35 mA)

Technical Attributes

Find Similar Parts

Description Value
N Channel
7
600 mOhm
600
3.7
3
150 °C
60
TO-252 (DPAK)
Surface Mount

ECCN / UNSPSC / COO

Description Value
Country of Origin: null
ECCN: EAR99
HTSN: PARTS...
Schedule B: PARTS...
In Stock :  0
Additional inventory
Factory Lead Time: 168 Weeks
Price for: Each
Quantity:
Min:50  Mult:50  
USD $: