PDP SEO Portlet

TK55S10N1,LQ(O

Trans MOSFET N-CH 100V 55A 3-Pin DPAK

Official logo for Toshiba
Manufacturer:Toshiba
Product Category: Discretes, FETs, Single MOSFETs
Avnet Manufacturer Part #: TK55S10N1,LQ(O
Secondary Manufacturer Part#: TK55S10N1,LQ(O
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • AEC-Q101 qualified
  • Low drain-source on-resistance: Rds(ON) = 5.5 m? (typ.) (Vgs = 10 V)
  • Low leakage current: Idss = 10 µA (max) (Vds = 100 V)
  • Enhancement mode: Vth = 2.0 to 4.0 V (Vds = 10 V, Id = 0.5 mA)

Technical Attributes

Find Similar Parts

Description Value
N Channel
55
6.5
100
4
3
175 °C
157
AEC-Q101
TO-252 (DPAK)
Surface Mount

ECCN / UNSPSC / COO

Description Value
Country of Origin: null
ECCN: EAR99
HTSN: PARTS...
Schedule B: PARTS...
In Stock :  0
Additional inventory
Factory Lead Time: 168 Weeks
Price for: Each
Quantity:
Min:2000  Mult:2000  
USD $:
0+
$0.00000