PDP SEO Portlet

TK42A12N1,S4X(S

Trans MOSFET N-CH 120V 42A 3-Pin TO-220SIS Tube

Official logo for Toshiba
Manufacturer:Toshiba
Product Category: Discretes, FETs, Single MOSFETs
Avnet Manufacturer Part #: TK42A12N1,S4X(S
Secondary Manufacturer Part#: TK42A12N1,S4X(S
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • Low drain-source on-resistance: Rds(ON) = 7.8 m? (typ.) (Vgs = 10 V)
  • Low leakage current: Idss = 10 µA (max) (Vds = 120 V)
  • Enhancement mode: Vth = 2.0 to 4.0 V (Vds = 10 V, Id = 1.0 mA)

Technical Attributes

Find Similar Parts

Description Value
N Channel
88
9.4 mOhm
120
4
3
150 °C
35
TO-220SIS
Through Hole

ECCN / UNSPSC / COO

Description Value
Country of Origin: null
ECCN: EAR99
HTSN: null
Schedule B: null
In Stock :  0
Additional inventory
Factory Lead Time: 168 Weeks
Price for: Each
Quantity:
Min:400  Mult:50  
USD $:
0+
$0.00000