PDP SEO Portlet

TK33S10N1Z,LQ(O

Trans MOSFET N-CH 100V 33A 3-Pin DPAK

Official logo for Toshiba
Manufacturer:Toshiba
Product Category: Discretes, FETs, Single MOSFETs
Avnet Manufacturer Part #: TK33S10N1Z,LQ(O
Secondary Manufacturer Part#: TK33S10N1Z,LQ(O
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • AEC-Q101 qualified
  • Low drain-source on-resistance: Rds(ON) = 8.2 m? (typ.) (Vgs = 10 V)
  • Low leakage current: Idss = 10 µA (max) (Vds = 100 V)
  • Enhancement mode: Vth = 2.0 to 4.0 V (Vds = 10 V, Id = 0.5 mA)

Technical Attributes

Find Similar Parts

Description Value
N Channel
33
9.7 mOhm
100
4
3
175 °C
125
AEC-Q101
TO-252 (DPAK)
Surface mount

ECCN / UNSPSC / COO

Description Value
Country of Origin: null
ECCN: EAR99
HTSN: null
Schedule B: null
In Stock :  0
Additional inventory
Factory Lead Time: 168 Weeks
Price for: Each
Quantity:
Min:2000  Mult:2000  
USD $:
0+
$0.00000