PDP SEO Portlet

TK20A60W5,S5VX(M

Trans MOSFET N-CH 600V 20A 3-Pin TO-220SIS Tube

Official logo for Toshiba
Manufacturer:Toshiba
Product Category: 分立器件, 场效应管, 单MOSFET
Avnet Manufacturer Part #: TK20A60W5,S5VX(M
Secondary Manufacturer Part#: TK20A60W5,S5VX(M
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • Fast reverse recovery time: trr = 110 ns (typ.)
  • Low drain-source on-resistance: Rds(ON) = 0.15 ? (typ.), by used to Super Junction Structure: DTMOS
  • Easy to control Gate switching
  • Enhancement mode: Vth = 3 to 4.5 V (Vds = 10 V, Id = 1 mA)

Technical Attributes

Find Similar Parts

Description Value
N Channel
20
175
600
4.5
3
150 °C
45
TO-220SIS
Through Hole

ECCN / UNSPSC / COO

Description Value
Country of Origin: null
ECCN: EAR99
HTSN: null
Schedule B: null
In Stock :  0
Additional inventory
Lead Time Unavailable
Price for: Each
Quantity:
Min:1000  Mult:50  
USD $: