TK1R5R04PB,LNEXQ(O
Trans MOSFET N-CH 40V 160A 3-Pin D2PAK Bag
Click image to enlarge
Manufacturer:Toshiba
Product Category:
Discretes, FETs, Single MOSFETs
Avnet Manufacturer Part #: TK1R5R04PB,LNEXQ(O
Secondary Manufacturer Part#: TK1R5R04PB,LNEXQ(O
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| N Channel | ||
| 160 | ||
| 1.5 Ohm | ||
| 40 | ||
| 3 | ||
| 3 | ||
| 175 °C | ||
| 205 | ||
| AEC-Q101 | ||
| TO-263 (D2PAK) | ||
| Surface Mount |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | null |
| ECCN: | EAR99 |
| HTSN: | null |
| Schedule B: | null |