TK15A50D(STA4,Q,M)
Trans MOSFET N-CH 500V 15A 3-Pin(3+Tab) TO-220SIS
- RoHS 10 Compliant
- Tariff Charges
- Switching Regulator Applications
- Low drain-source ON-resistance: RDS (ON) = 0.24 O (typ.)
- High forward transfer admittance: |Yfs| = 7.0 S (typ.)
- Low leakage current: IDSS = 10 µA (max) (VDS = 500 V)
- Enhancement mode: Vth = 2.0 to 4.0 V (VDS = 10 V, ID = 1 mA)
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| N Channel | ||
| 15 | ||
| 300 | ||
| 500 | ||
| 4 | ||
| 3 | ||
| 150 °C | ||
| 50 | ||
| TO-220SIS | ||
| Through Hole |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | null |
| ECCN: | EAR99 |
| HTSN: | 8541290095 |
| Schedule B: | 8541290080 |