TK10E60W,S1VX(S
Trans MOSFET N-CH 600V 9.7A 3-Pin TO-220
Click image to enlarge
Manufacturer:Toshiba
Product Category:
Discretes, FETs, Single MOSFETs
Avnet Manufacturer Part #: TK10E60W,S1VX(S
Secondary Manufacturer Part#: TK10E60W,S1VX(S
- RoHS 10 Compliant
- Tariff Charges
- Low drain-source on-resistance: Rds(ON) = 0.327 ? (typ.), by used to Super Junction Structure: DTMOS
- Easy to control Gate switching
- Enhancement mode: Vth = 2.7 to 3.7 V (Vds = 10 V, Id = 0.5 mA)
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| N Channel | ||
| 9.7 | ||
| 380 mOhm | ||
| 600 | ||
| 3.7 | ||
| 3 | ||
| 150 °C | ||
| 100 | ||
| TO-220 | ||
| Through Hole |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | null |
| ECCN: | EAR99 |
| HTSN: | null |
| Schedule B: | null |