PDP SEO Portlet

TK10A60W,S4VX(M

Trans MOSFET N-CH 600V 9.7A 3-Pin TO-220SIS

Official logo for Toshiba
Manufacturer:Toshiba
Product Category: Discretes, FETs, Single MOSFETs
Avnet Manufacturer Part #: TK10A60W,S4VX(M
Secondary Manufacturer Part#: TK10A60W,S4VX(M
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • Low drain-source on-resistance: RDS(ON) = 0.327 ? (typ.) by used to Super Junction Structure : DTMOS
  • Easy to control Gate switching
  • Enhancement mode: Vth = 2.7 to 3.7 V (VDS = 10 V, ID = 0.5 mA)

Technical Attributes

Find Similar Parts

Description Value
N Channel
9.7
380 mOhm
600
3.7
3
150 °C
30
TO-220SIS
Through Hole

ECCN / UNSPSC / COO

Description Value
Country of Origin: null
ECCN: EAR99
HTSN: null
Schedule B: null
In Stock :  0
Additional inventory
Factory Lead Time: 168 Weeks
Price for: Each
Quantity:
Min:2500  Mult:50  
USD $: