TJ200F04M3L,LXHQ(O
Trans MOSFET P 40V 200A 3-Pin TO-220SM Bag
Click image to enlarge
Manufacturer:Toshiba
Product Category:
Discretes, FETs, Single MOSFETs
Avnet Manufacturer Part #: TJ200F04M3L,LXHQ(O
Secondary Manufacturer Part#: TJ200F04M3L,LXHQ(O
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| P Channel | ||
| 200 | ||
| 1.8 Ohm | ||
| 40 | ||
| 3 | ||
| 3 | ||
| 175 °C | ||
| 375 | ||
| AEC-Q101 | ||
| TO-220SMW | ||
| Surface mount |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | null |
| ECCN: | EAR99 |
| HTSN: | null |
| Schedule B: | null |