TCR4DG18,LF(S
LDO Regulator Pos 1.8V 420mA 4-Pin WCSPE T/R
Manufacturer:Toshiba
Product Category:
Power Management, Voltage Regulators, LDO Voltage Regulators
Avnet Manufacturer Part #: TCR4DG18,LF(S
Secondary Manufacturer Part#: TCR4DG18,LF(S
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 1 % | ||
| 5.5 V | ||
| 5.5 V | ||
| 15 mV | ||
| 35 mV | ||
| 473@420mA mV | ||
| 800 mW | ||
| Surface Mount | ||
| 1 | ||
| 1 | ||
| -40 to 85 °C | ||
| 420 mA | ||
| Fixed | ||
| 1.8 V | ||
| 4WCSPE | ||
| 4 | ||
| Positive Output | ||
| 0.65 x 0.65 x 0.28 mm | ||
| Industrial | ||
| WCSPE | ||
| 319@420mA mV | ||
| 800 mW | ||
| 65 uA |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | null |
| ECCN: | EAR99 |
| HTSN: | null |
| Schedule B: | null |