PDP SEO Portlet

TCR3UM30A,LF(SE

LDO Regulator Positive 3V 300mA 4-Pin DFN

Manufacturer:Toshiba
Avnet Manufacturer Part #: TCR3UM30A,LF(SE
Secondary Manufacturer Part#: TCR3UM30A,LF(SE
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

TCR3UM30A,LF(SE is a TCR3UM series CMOS general-purpose single-output voltage regulator with an on/off control input, featuring ultra low quiescent bias current and low dropout voltage. It features over-current protection, thermal shutdown function and auto-discharge. As small ceramic input and output capacitors 1µF can be used with the TCR3UM series, this device is ideal for portable applications that require high-density board assembly such as cellular phones, IoT equipment and wearable device. Application includes power IC developed for portable applications, IoT equipment and wearable devices.

  • Quiescent current is 0.34µA typ (IOUT = 0mA, VOUT = 1.5V, Tj = 25°C)
  • Ripple rejection ratio is 70dB typ (IOUT = 10mA, f = 1KHz, VRipple = 200mVp-p, Ta = 25°C)
  • Fast Load transient response -51/+36mV at 0.8V-output, IOUT = 1mA ? 50mA
  • Drop-out voltage is 196mV typ (VOUT = 3.3V, IOUT = 300mA, Tj = 25°C)
  • Output voltage is 3.0V, temperature coefficient is 75ppm/°C typ at (-40°C = Topr = 85°C)
  • Output voltage accuracy is ±1% (Tj = 25°C, 1.8V = VOUT, IOUT = 50mA)
  • Overcurrent protection, thermal shutdown function
  • Auto-discharge, inrush current protection circuit
  • Pull down connection between CONTROL and GND, ceramic capacitors can be used (CIN = 1µF, COUT = 1µF)
  • 4-pin DFN package, operating temperature range from -40 to 85°C

Technical Attributes

Find Similar Parts

Description Value

ECCN / UNSPSC / COO

Description Value
Country of Origin: null
ECCN: EAR99
HTSN: null
Schedule B: null
In Stock :  0
Additional inventory
Factory Lead Time: 168 Weeks
Price for: Each
Quantity:
Min:10000  Mult:10000  
USD $: