TCR3UM28A,LF(SE
LDO Regulator Positive 2.8V 300mA 4-Pin DFN
TCR3UM28A,LF(SE is a TCR3UM series ultra low quiescent current, fast load transient 300mA CMOS low dropout general-purpose single-output regulator with an on/off control input, featuring ultra low quiescent bias current and low dropout voltage. It features over-current protection, thermal shutdown function and auto-discharge. This device is ideal for portable applications that require high-density board assembly such as cellular phones, IoT equipment and wearable devices. Application includes power IC developed for portable applications, IoT equipment and wearable devices.
- 2.8V output voltage, auto dis-charge function
- Quiescent current is 0.34µA typ (Tj = 25°C, IOUT = 0mA, VOUT = 1.5V)
- Ripple rejection ratio is 70dB typ (IOUT = 10mA, Tj = 25°C)
- Control pull down current is 0.1µA typ (Tj = 25°C, VIN = VOUT + 1V)
- Input voltage range from 1.5 to 5.5V (IOUT = 1 mA)
- Temperature coefficient is 75ppm/°C typ (-40°C = Topr = 85°C)
- Discharge on resistance is 7ohm typ (Tj = 25°C, VIN = VOUT + 1V (VOUT less than 1.5V)
- Load transient response is -51mV typ (IOUT = 1mA ? 50mA, Tj = 25°C)
- Thermal shutdown temperature is 158°C typ (VIN = VOUT + 1V, Tj = 25°C)
- 4-DFN package, operating temperature range from -40°C to 85°C
Technical Attributes
Find Similar Parts
| Description | Value |
|---|
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | null |
| ECCN: | EAR99 |
| HTSN: | null |
| Schedule B: | null |