PDP SEO Portlet

TCR3UG18A,LF(S

LDO Regulator Pos 1.8V 300mA 4-Pin WCSPF

Official logo for Toshiba
Manufacturer:Toshiba
Avnet Manufacturer Part #: TCR3UG18A,LF(S
Secondary Manufacturer Part#: TCR3UG18A,LF(S
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

TCR3UG18A,LF(S is a TCR3UG series CMOS general-purpose single-output voltage regulator with an on/off control input, featuring ultra low quiescent bias current and low dropout voltage. It has a low dropout voltage of 155mV (3.3V output, IOUT = 300mA). As small ceramic input and output capacitors 1µF can be used with the TCR3UG series, this device is ideal for portable applications that require high-density board assembly such as cellular phones, IoT equipment and wearable devices. Application includes power IC developed for portable applications, IoT equipment and wearable devices.

  • Quiescent current is 0.34µA typ (IOUT = 0mA, VOUT = 1.5V, Tj = 25°C)
  • Ripple rejection ratio is 70dB typ (IOUT = 10mA, f = 1KHz, VRipple = 200mVp-p, Ta = 25°C)
  • Load transient response is ±60mV (IOUT = 1mA ? 50mA, IOUT = 50mA ? 1mA)
  • Dropout voltage is 335mV typ (IOUT = 300mA, VOUT = 1.8V, Tj = 25°C)
  • Output voltage is 1.8V, auto-discharge
  • Overcurrent protection, temperature coefficient is 75ppm/°C typ at (-40°C = Topr = 85°C)
  • Thermal shutdown function, inrush current protection circuit
  • Pull down connection between CONTROL and GND
  • Ceramic capacitors can be used (CIN = 1µF, COUT = 1µF)
  • 4-pin WCSP-F package, operating temperature range from -40 to 85°C

Technical Attributes

Find Similar Parts

Description Value
1 %
5.5 V
1.5 V
1.5 to 5.5 V
15 mV
30 mV
260 °C
457@300mA mV
800 mW
Surface Mount
MSL 1 - Unlimited
1
4
1
-40 to 85 °C
85 °C
-40 °C
300 mA
Fixed
1.8 V
4WCSPF
4
Positive Output
0.64 x 0.64 x 0.23 mm
Industrial
WCSPF
335@300mA mV
0.38 uA

ECCN / UNSPSC / COO

Description Value
Country of Origin: null
ECCN: EAR99
HTSN: null
Schedule B: null
In Stock :  0
Additional inventory
Factory Lead Time: 168 Weeks
Price for: Each
Quantity:
Min:5000  Mult:5000  
USD $: