TCR3UG12A,LF(S
LDO Regulator Pos 1.2V 300mA 4-Pin WCSPF
Manufacturer:Toshiba
Product Category:
Power Management, Voltage Regulators, LDO Voltage Regulators
Avnet Manufacturer Part #: TCR3UG12A,LF(S
Secondary Manufacturer Part#: TCR3UG12A,LF(S
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 1 % | ||
| 5.5 V | ||
| 1.5 V | ||
| 1.5 to 5.5 V | ||
| 15 mV | ||
| 30 mV | ||
| 260 °C | ||
| 857@300mA mV | ||
| 800 mW | ||
| Surface Mount | ||
| 1 | ||
| 1 | ||
| 1 | ||
| -40 to 85 °C | ||
| 300 mA | ||
| Fixed | ||
| 1.2 V | ||
| 4WCSPF | ||
| 4 | ||
| Positive Output | ||
| 0.64 x 0.64 x 0.23 mm | ||
| Industrial | ||
| WCSPF | ||
| 660@300mA mV | ||
| 0.38 uA |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | null |
| ECCN: | EAR99 |
| HTSN: | null |
| Schedule B: | null |