TCR2LN33,LF(SE
LDO Regulator Positive 3.3V 200mA 4-Pin SDFN
Click image to enlarge
Manufacturer:Toshiba
Product Category:
Power Management, Voltage Regulators, LDO Voltage Regulators
Avnet Manufacturer Part #: TCR2LN33,LF(SE
Secondary Manufacturer Part#: TCR2LN33,LF(SE
- RoHS 10 Compliant
- Tariff Charges
TCR2LN33,LF(SE is a TCR2LN series CMOS general purpose single output voltage regulator with an on/off control input, featuring ultra-low quiescent bias current and low dropout voltage. This features overcurrent protection and auto-discharge function. As small ceramic input and output capacitors 0.1µF can be used with the device is ideal for portable applications that require high-density board assembly such as cellular phones.
- 3.3V output voltage
- Low quiescent bias current (IB = 2µA (max) at IOUT = 0mA, Tj = -40 to 85°C)
- Typical dropout voltage of 200mV (IOUT = 150 mA, CIN = 0.1 µF, COUT = 0.1 µF, Tj = 25°C)
- Output current IOUT of 200mA
- High VOUT accuracy of ±1.0% (1.8V = VOUT)
- Pull down connection between CONTROL and GND
- Ceramic capacitors can be used (CIN = 0.1µF, COUT = 0.1µF)
- Input voltage range from 1.5 to 5.5V (IOUT = 1mA, Tj = 25°C)
- Quiescent current is 1.0µA typical (IOUT = 0mA, Tj = 25°C)
- SDFN EP package, operating temperature range from -40 to 85°C
Technical Attributes
Find Similar Parts
| Description | Value |
|---|
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | null |
| ECCN: | EAR99 |
| HTSN: | null |
| Schedule B: | null |