TCR2EF30,LM(CB
LDO Regulator Pos 3V 200mA 5-Pin SOT-25 Emboss T/R
Manufacturer:Toshiba
Product Category:
Power Management, Voltage Regulators, LDO Voltage Regulators
Avnet Manufacturer Part #: TCR2EF30,LM(CB
Secondary Manufacturer Part#: TCR2EF30,LM(CB
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 1 % | ||
| 5.5 V | ||
| 1.5 V | ||
| 1.5 to 5.5 V | ||
| 15 mV | ||
| 30 mV | ||
| 260 °C | ||
| 200@150mA mV | ||
| 580 mW | ||
| 60 uA | ||
| Surface Mount | ||
| 1 | ||
| 1 | ||
| 1 | ||
| -40 to 85 °C | ||
| 200 mA | ||
| Fixed | ||
| 3 V | ||
| 5SOT-25 | ||
| 5 | ||
| Positive Output | ||
| 2.9 x 1.6 x 1.1 mm | ||
| Industrial | ||
| SOT-25 | ||
| 150@150mA mV | ||
| 35 uA |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | null |
| ECCN: | EAR99 |
| HTSN: | null |
| Schedule B: | null |