TCR2EE30,LM(CT
LDO Regulator Pos 3V 0.2A 5-Pin SOT-553 Bulk
- RoHS 10 Compliant
- Tariff Charges
TCR2EE30,LM(CT is a TCR2EE series CMOS single output voltage regulator with an on/off control input, featuring low dropout voltage, low output noise voltage and fast load transient response. This features overcurrent protection, an auto-discharge function
- 3V typical output voltage
- Typical dropout voltage of 150mV (IOUT = 150 mA, CIN = 0.1 µF, COUT = 1.0 µF, Tj = 25°C)
- Fast load transient response (?VOUT = ±60mV (typ.) at IOUT = 1mA ? 150mA, COUT =1.0µF)
- Low quiescent bias cu
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 1 % | ||
| 5.5 V | ||
| 1.5 V | ||
| 1.5 to 5.5 V | ||
| 15 mV | ||
| 30 mV | ||
| 260 | ||
| 0.2@150mA V | ||
| 0.06 mA | ||
| Surface Mount | ||
| 1 | ||
| 5 | ||
| 1 | ||
| -40 to 85 °C | ||
| 85 °C | ||
| -40 °C | ||
| 0.2 A | ||
| Fixed | ||
| 3 V | ||
| 5SOT-553 | ||
| 5 | ||
| Positive | ||
| 1.6 x 1.2 x 0.55 | ||
| 3V 200mA LDO Voltage Regulators | ||
| Industrial | ||
| SOT-553 | ||
| 0.15@150mA V |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | null |
| ECCN: | EAR99 |
| HTSN: | 8542390001 |
| Schedule B: | 8542390000 |