TCKE800NA,RF(S
Hot Swap Controller 1-CH 4.4V to 18V 10-Pin WSON
Manufacturer:Toshiba
Product Category:
Power Management, Drivers & Controllers, Hot Swap Controllers
Avnet Manufacturer Part #: TCKE800NA,RF(S
Secondary Manufacturer Part#: TCKE800NA,RF(S
- RoHS 10 Compliant
- Tariff Charges
TCKE800NA,RF(S is a TCKE8xx series 18V high input voltage single input-single output eFuse IC. It can be used as a reusable fuse, and includes protection features like adjustable over current limit by an external resistor, short circuit protection, over v
- High input voltage: VIN max = 18.0V
- Adjustable overcurrent limit : up to 5.0A (maximum)
- Programmable slew rate control by external capacitance for inrush current reduction
- Programmable under voltage lockout by external resi
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Hot-Swap Controller | ||
| Surface Mount | ||
| 1 | ||
| 10 | ||
| 85 °C | ||
| -40 °C | ||
| MOSFET | ||
| 18 V | ||
| 4.4 V |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | null |
| ECCN: | EAR99 |
| HTSN: | null |
| Schedule B: | null |