PDP SEO Portlet

TCKE712BNL,RF(S

Hot-Swap Controller, Electronic Fuse, 4.4 to 13.2V Supply, 1 Channel, WSON-10, -40 to 85 °C

Official logo for Toshiba
Manufacturer:Toshiba
Avnet Manufacturer Part #: TCKE712BNL,RF(S
Secondary Manufacturer Part#: TCKE712BNL,RF(S
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

TCKE712BNL,RF(S is a 13.2V high input voltage single inputs single output eFuse IC. It can be used as a reusable fuse, and other protection features like adjustable over current limit by an external resistor, short circuit protection, adjustable slew rate control by an external capacitance, adjustable over voltage protection, under voltage protection, thermal shutdown and FLAG function. Switch ON resistance is only 53mohm, wide input voltage operation characteristics makes this product ideal for power management such as in the power stage of hard disk drive and battery charge applications. It is ideal for various application such as portable applications that require high-density board.

  • High input voltage: VIN max = 13.2V
  • Programmable slew rate control by external capacitance for inrush current reduction
  • FLAG indicates, reverse current blocking (SW OFF state)
  • Thermal shutdown
  • IEC62368-1 certified
  • Input voltage range from 4.4 to 13.2V
  • Operating ambient temperature range from -40 to 85°C
  • WSON10 small package
  • External capacitance is 1000nF (maximum)

Technical Attributes

Find Similar Parts

Description Value
4.4 to 13.2 V
No
Latched Off
260 °C
Surface Mount
1
10
1
690 uA
-40 to 85 °C
85 °C
-40 °C
10WSON
10
Internal Power Switch
3 x 3 x 0.7 mm
Industrial
WSON
13.2 V
4.4 V
Positive Voltage

ECCN / UNSPSC / COO

Description Value
Country of Origin: null
ECCN: EAR99
HTSN: null
Schedule B: null
In Stock :  20000
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 168 Weeks
Price for: Each
Quantity:
Min:4000  Mult:4000  
USD $:
4000+
$0.19740
8000+
$0.16920