PDP SEO Portlet

TCK22910G,LF(S

Power Switch 2A 6-Pin WCSP-E

Manufacturer:Toshiba
Avnet Manufacturer Part #: TCK22910G,LF(S
Secondary Manufacturer Part#: TCK22910G,LF(S
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
1.1 to 5.5 V
0.8 W
2 A
Surface Mount
1
1
1.1 to 5.5 V
-40 to 85 °C
6WCSP-E
6
1.2 x 0.8 x 0.35 mm
Industrial
WCSP-E
11 uA
179 mOhm

ECCN / UNSPSC / COO

Description Value
Country of Origin: null
ECCN: EAR99
HTSN: null
Schedule B: null
In Stock :  0
Additional inventory
Factory Lead Time: 168 Weeks
Price for: Each
Quantity:
Min:5000  Mult:5000  
USD $:
0+
$0.00000